NorComp 171-009-103L011

Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
$ 1.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-009-103L011.

Master Electronics

Datasheet2 pages0 years ago
Datasheet2 pages5 years ago

element14 APAC

Inventory History

3 month trend:
-4.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsG17S0910110EU
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
Amphenol Communications SolutionsL717SDEH09POL2RM5
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug
Amphenol301A10019X
D-Sub Standard Straight Plug 9 Pin - Solder Cup - ThruHole Blk Insert w/ Stamped Contacts
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
172 Series 9 Position Dual Row Through Hole Male Dip Solder D-Sub Connector

Descriptions

Descriptions of NorComp 171-009-103L011 provided by its distributors.

Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Standard D Sub Connector, 171 Series, De, Plug, 9, Steel Body, Solder Rohs Compliant: Yes |Norcomp 171-009-103L011
9 Position D-Sub Plug, Male Pins Connector
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
CONNECTOR, D-SUB, PLUG, 9POS PANEL MOUNT
Male Pins,Plug 2 9pin Nickel Plated,Steel 5A
D SUB, PLUG, SOLDER, STRAIGHT, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Material: Brass;

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc