Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 172-E09-103R001

172 Series 9 Position Dual Row Through Hole Male Dip Solder D-Sub Connector
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E09-103R001.

IHS

Datasheet2 pages0 years ago

element14 APAC

Electro Sonic

Mouser

Factory Futures

Inventory History

3 month trend:
+165%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port Container
Conn D-Subminiature M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Amphenol301A10019X
D-Sub Standard Straight Plug 9 Pin - Solder Cup - ThruHole Blk Insert w/ Stamped Contacts

Descriptions

Descriptions of NorComp 172-E09-103R001 provided by its distributors.

172 Series 9 Position Dual Row Through Hole Male Dip Solder D-Sub Connector
Conn D-Subminiature M 9 POS 1.38mm Solder Cup ST Cable Mount 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Hole 0.12
CONNECTOR, D SUB, PLUG, SOLDER, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: 172 Series; Connector Body Material: Steel Body; Contact Material: Brass

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc