NorComp 170-037-173L020

D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, #4-40
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 170-037-173L020.

IHS

Datasheet2 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-17.33%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity205210-3
Conn D-Sub PIN 37 POS 1.37mmCrimp STCable Mount 37 Terminal 1 Port Box
TE Connectivity205210-7
Conn D-Sub Housing Plug 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
TE Connectivity167295-1
Conn D-Subminiature PL 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive Box
AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body
ITT / CannonDCA37PK87-F0
37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG

Descriptions

Descriptions of NorComp 170-037-173L020 provided by its distributors.

D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, #4-40
Plug for Male Contacts 2 37pin Nickel Plated,Steel 5A , 69.32mm*17.52mm
D SUB HOUSING, PLUG, 37POS, DC;
D Sub Shell, Size Dc, Steel; No. Of Positions:37Positions; Connector Type:D Sub; Connector Shell Size:Dc; Product Range:170 Series; Gender:Plug; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 170-037-173L020

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc