TE Connectivity 167295-1

TE Connectivity Tyco Electronics D-sub Connector, AMPLIMITE HDP-20 series, 37road, Male plug
$ 1.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 167295-1.

TE Connectivity

Technical Drawing2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet5 pages16 years ago

IHS

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-81.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-22
LTD Date2017-12-22

Related Parts

TE Connectivity205210-3
Conn D-Sub PIN 37 POS 1.37mmCrimp STCable Mount 37 Terminal 1 Port Box
TE Connectivity205210-7
HDP-20 Crimp Snap-In Contact Connectors | CONN D-SUB HOUSING PLUG 37POS
Amphenol163X10049X
D-Sub Standard Straight Plug 37 Pin - Crimp - ThruHole Tin
TE Connectivity205210-8
CONN D-SUB HOUSING PLUG 37POS / Plug for Male Contacts Housing D-Sub Connector 37 Position
ITT / CannonDCU-37P-K87-F0
Conn D-Sub PIN 37 POS 1.37mm Crimp ST Cable Mount 37 Terminal 1 Port
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup

Descriptions

Descriptions of TE Connectivity 167295-1 provided by its distributors.

TE Connectivity Tyco Electronics D-sub Connector, AMPLIMITE HDP-20 series, 37road, Male plug
Conn D-Subminiature PL 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive Box
AMPLIMITE HDP-20 SERIES STRAIGHT CRIMP D-SUB CONNECTOR, PLUG, 37 WAY
PLUG HOUSING, D, 37WAY; No. of Contacts:37Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:DC; Product Range:AMPLIMITE HDP-20 Series; Connector Body Material:Steel Body; Contact Material:-; Contact Plating:-; SVHC:No SVHC (27-Jun-2018); Connector Mounting:Cable Mount, Panel Mount; Contact Termination:Crimp; D Sub Connector Type:Standard; DC Current Max:3.7A; Material:Steel; Termination Method:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1672951