NorComp 170-025-273L010

D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, #4-40
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 170-025-273L010.

IHS

Datasheet2 pages0 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-21.21%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
AmphenolL177RRB25S
L177RR SERIES 2.77MM PITCH STRAIGHT CRIMP D-SUB CONNECTOR SOCKET 25 WAY
AmphenolL17DBFRA25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, IDC / IDT
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
TE Connectivity164533-4
D Sub Connector Housing, 25 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Metal Body
TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray

Descriptions

Descriptions of NorComp 170-025-273L010 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, #4-40
D SUB HOUSING, RCPT, 25POS, DB;
Receptacle for Female Contacts 2 25pin Nickel Plated,Steel 5A
D Sub Shell, Size Db, Steel; No. Of Positions:25Positions; Connector Type:D Sub; Connector Shell Size:Db; Product Range:170 Series; Gender:Receptacle; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 170-025-273L010

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc