NorComp 170-009-273L010

D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, #4-40
$ 1.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 170-009-273L010.

IHS

Datasheet2 pages0 years ago

Master Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
-35.65%

Alternate Parts

Price @ 1000
$ 1.667
$ 1.688
Stock
13,095
3,576
Authorized Distributors
6
1
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Free Hanging
Free Hanging
Termination
SMD/SMT
Crimp
Contact Plating
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity205203-3
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity205203-8
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity164531-4
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
AmphenolL177RRE09S
D Sub Connector Housing, Rr Series, D Sub, E, Receptacle, 9, Metal Body Rohs Compliant: Yes
AmphenolL17DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, IDC / IDT
AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of NorComp 170-009-273L010 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, #4-40
Crimp and Poke Female D-Sub Nickel Shell W/Nu
D SUB HOUSING, RCPT, 9POS, DE;
Receptacle for Female Contacts 2 9pin Nickel Plated,Steel 5A
D Sub Shell, Size De, Steel; No. Of Positions:9Positions; Connector Type:D Sub; Connector Shell Size:De; Product Range:170 Series; Gender:Receptacle; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 170-009-273L010

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc