Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 205203-8

D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Receptacle, Steel Body
$ 1.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205203-8.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+25.96%

CAD Models

Download TE Connectivity 205203-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.433
$ 0.99
Stock
289,834
612,100
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-08-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity205203-3
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body
AmphenolL177RRE09S
D Sub Connector Housing, 9 Ways, D Sub, E, RR Series, Receptacle, Metal Body
TE Connectivity164531-4
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
TE Connectivity207752-3
Conn D-Sub SKT 9 POS 1.37mmCrimp STCable Mount 9 Terminal 1 Port
AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsG17S0900110EU
Conn D-Sub SKT 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 205203-8 provided by its distributors.

D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Receptacle, Steel Body
Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive Package
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
CONN D-SUB HOUSING RCPT 9POS / Receptacle for Female Contacts Housing D-Sub Connector 9 Position
9 Pos D-Sub Female Crimp Signal Connector, Straight, Shielded
D-Sub socket, 9 pole, standard, unequipped, straight, crimp connection, 205203-8
HDP20 Series 9 Position Crimp Contact Socket D-Sub Connector
Connector, D Sub, Female; |Te Connectivity Amp 205203-8.
D-Sub Connectors; 205203-8; TE CONNECTIVITY; D-Sub; Yes; Straight; 30.81 mm
D-SUB HOUSING, RCPT, 9POS, STEEL; No. of Positions: 9Ways; Connector Type: D Sub; Connector Shell Size: DE; Product Range: AMPLIMITE HDP-20 Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: AMPLIMIT
The shell size is 1 Of D-Sub Crimp socket connectors use 20 No. socket terminal,For cable-to-cable applications,have 9 pins。For signal circuit applications,The operating temperature range is -55-105℃。
CRIMP SNAP RCPT ASSY,SIZE 1 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 1.37 mm 2.74 mm Receptacle Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 205203-8 | Internal Number: 205203-8 | Alias Number: P681 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205203-8.
  • 205203-8....