NMB 6820PL-05W-B40-D00

DC Fans DC Axial Fan, 172x50mm, 24VDC, 240CFM, Flange Mount, Lead Wires
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 6820PL-05W-B40-D00.

IHS

Datasheet2 pages0 years ago

DigiKey

Future Electronics

element14 APAC

Sager Electronics

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-07-30
LTD Date2022-03-25

Related Parts

DC Fan Axial Ball Bearing 24V 12V to 30V 240CFM 58dB 150 X 172 X 50.8mm
DC Fan Axial Ball Bearing 24V 11V to 28V 161CFM 53dB 127 X 127 X 38.5mm High Speed
DC Fan Axial Ball Bearing 24V 16V to 26.4V 185CFM 65.3dB 120 X 120 X 38.5mm High Performance
EBM-Papst7114NH
DC Fan Axial Ball Bearing 24V 12V to 26.5V 247.2CFM 58dB (150 X 38mm) High Speed
DC Fan Ball Bearing 24V 1.55A 37.2W 4100RPM 290CFM 65.4dB Flange Mount
DC Fan Ball Bearing 24V 1A 24W 3500RPM 250CFM 62.5dB Flange Mount

Descriptions

Descriptions of NMB 6820PL-05W-B40-D00 provided by its distributors.

DC Fans DC Axial Fan, 172x50mm, 24VDC, 240CFM, Flange Mount, Lead Wires
FAN, 172X51mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:172mm; External Depth:50mm; Noise Rating:58dBA; Flow Rate
Axial Fan, 172Mm, 24Vdc, 660Ma; Supply Voltage Vdc:24V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:50Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:240Cfm; Noise Rating:58Dba; Power Rating:15.84W; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 6820PL-05W-B40-D00
FAN, 172X51MM, 24VDC; Current Type:DC; Supply Voltage:24V dc; Series:6820PL; Width, External:172mm; External Depth:50.8mm; External Diameter:172mm; Flow Rate:6.8m³/min; Noise:58dB; Bearing Type:Ball; Flammability Rating:UL 94V-0; Flow Rate, Imperial:240.0cu.ft/min; Lead Length:300mm; Power Consumption:15.84W; Temp, Op. Max:70°C; Temp, Op. Min:-10°C; Terminal Type:Flying Lead; Case Material:Aluminium; Colour:Black; Current Consumption:0.66mA; Material:Plastic; Pressure, Max:155.0Pa; Speed Range, Max:3350rpm; Voltage, Supply DC:24V dc; Voltage, Supply DC Max:30.0V dc; Voltage, Supply DC Min:12.0V dc

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6820PL-05W-B40-D00.
  • 6820PL-05W-B40-D00..
  • 6820PL05WB40D00