NMB 5910PL-05W-B50-L00

DC Fan Ball Bearing 24V 1A 24W 3500RPM 250CFM 62.5dB Flange Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 5910PL-05W-B50-L00.

IHS

Datasheet2 pages0 years ago

DigiKey

Future Electronics

X-ON

Factory Futures

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 11V to 28V 161CFM 53dB 127 X 127 X 38.5mm High Speed
DC Fan Axial Ball Bearing 24V 16V to 26.4V 185CFM 65.3dB 120 X 120 X 38.5mm High Performance
DC Fan Axial Ball Bearing 24V 12V to 30V 240CFM 58dB 150 X 172 X 50.8mm
DC Fan Ball Bearing 24V 1A 24W 4000RPM 190CFM 59dBA Flange Mount
EBM-Papst6224N
DC Fans Tubeaxial Fan, 172x51mm Round, 24VDC, 241.3CFM, 18W, 55dBA, Ball, Terminals
EBM-Papst6424
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM

Descriptions

Descriptions of NMB 5910PL-05W-B50-L00 provided by its distributors.

DC Fan Ball Bearing 24V 1A 24W 3500RPM 250CFM 62.5dB Flange Mount
DC Fans DC Axial Fan, 150x172x25mm, 24VDC, 225.9CFM, Rib Mount, Lead Wires
119x38mm, 115VAC, 70.0 CFM, 1900 RPM, 33.0 dB, Aluminum Case, Ball Bearing, Flan
DC Fan, Axial Construction, 1A, 24V, 24W
FAN AXIAL 172X25.4MM 24VDC WIRE
Axial Fan, 172Mm, 24Vdc, 1A; Supply Voltage Vdc:24V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:250Cfm; Noise Rating:62.5Dba; Power Rating:24W Rohs Compliant: Yes |Nmb Technologies 5910PL-05W-B50-L00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5910PL05WB50L00