NMB 5910PL-05W-B70-L00

DC Fan Ball Bearing 24V 1.55A 37.2W 4100RPM 290CFM 65.4dB Flange Mount
$ 52.1
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 5910PL-05W-B70-L00.

IHS

Datasheet2 pages0 years ago

Sager Electronics

Future Electronics

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-12-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-12-20

Related Parts

DC Fan Axial Ball Bearing 24V 12V to 30V 240CFM 58dB 150 X 172 X 50.8mm
OD1238 Series 5000 RPM 120 x 120 x 38 mm 226 CFM 24V Dual Ball Bearing DC Fan
EBM-Papst6224N
DC Fans Tubeaxial Fan, 172x51mm Round, 24VDC, 241.3CFM, 18W, 55dBA, Ball, Terminals
EBM-Papst6424
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
EBM-Papst7214N
DC Fans Tubeaxial Fan, 150x55mm Round, 24VDC, 211.9CFM, 12W, 53dBA, 3050RPM, Ball
172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires

Descriptions

Descriptions of NMB 5910PL-05W-B70-L00 provided by its distributors.

DC Fan Ball Bearing 24V 1.55A 37.2W 4100RPM 290CFM 65.4dB Flange Mount
DC Fans DC Axial Fan, 150x172x25mm, 24VDC, 268.2CFM, Rib Mount, Lead Wires
Axial Fan, 172Mm, 24Vdc, 1.55A; Rango De Producto:Serie 5910Pl; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:172Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:290Cu.ft/Min; Evaluación Del Ruido:65.4Dba |Nmb Technologies 5910PL-05W-B70-L00
FAN, 172MM, 24VDC; Series:5910PL; Width, external:172mm; Depth, external:25mm; Flow rate:290cu.ft/min; Noise:65.4dB; Bearing type:BB; Flow rate, imperial:290cu.ft/min; Flow rate, metric:8.2m³/min; Length / Height, external:150mm; Length, lead:400mm; Power consumption:37.2W; Temp, op. max:70°C; Temp, op. min:-10°C; Voltage rating, DC:24V; Colour:Black; Current rating:0.74A; Diameter, panel cut-out:150.87mm; Material:Plastic; Speed range, max:4100rpm; Voltage, supply DC:24V; Voltage, supply DC max:30V; Voltage, supply DC min:12V; Weight:510.3g

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5910PL05WB70L00