EBM-Papst 7114NH

DC Fan Axial Ball Bearing 24V 12V to 26.5V 247.2CFM 58dB (150 X 38mm) High Speed
$ 124.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 7114NH.

Farnell

Datasheet4 pages10 years ago

IHS

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-39.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst7114N
ebm DC axial fan 7100 N, 150 x 38mm, 24 V DC, air flow volume308m³/h, speed2850rpm
172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires
Orion Fans OD172SAP-24HTB DC Fan, 24V, 172 x 152 x 51 mm, Ball Bearing, OD172SAP Series
172 mm x 150 mm x 38.5 mm Tube Axial Fan 24 VDC Ball Bearing 224.2CFM 55.3dBA 12" Wires
DC Fan Ball Bearing 24V 1A 24W 4000RPM 190CFM 59dBA Flange Mount
EBM-Papst6424H
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 283 CFM

Descriptions

Descriptions of EBM-Papst 7114NH provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 26.5V 247.2CFM 58dB (150 X 38mm) High Speed
ebm DC axial fan 7100 N, 150 x 38mm, 24 V DC, air flow volume360m³/h, speed3350rpm
DC Fans Tubeaxial Fan, 150x38mm Round, 24VDC, 247.2CFM, 19W, 59dBA, 3350RPM, Ball
AXIAL FAN; Supply Voltage VDC: 24V; Fan Frame Type: Circular; Fan Frame Size: 150mm; External Depth: 38mm; Bearing Type: Ball Bearing; Air Flow - CFM: 247.2CFM; Noise Rating: 58dBA; Power Rating: 19W; Rated S 25C0949
Current Rating Max. mA = 830 / Operating Voltage Max. V = 26.5 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3350 / Flow Rate m³/h = 360 / Width mm = 150 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 300 / Height mm = 150 / Nominal Voltage V = 24 / Noise Level dBA = 58 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7114 NH