NMB 5920PL-05W-B49-D50

DC Fans DC Axial Fan, 150x172x50, 24VDC, 240CFM, Flange Mount, Tachometer, 3 Lead Wires
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 5920PL-05W-B49-D50.

IHS

Datasheet2 pages0 years ago

Farnell

DigiKey

Future Electronics

Factory Futures

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

DC Fans DC Axial Fan, 172x50mm, 24VDC, 240CFM, Flange Mount, Lead Wires
DC Fan Ball Bearing 12V 1.44A 17.28W 3350RPM 240CFM 58dB Flange Mount
DC Fan Ball Bearing 48V 0.33A 15.84W 3350RPM 240CFM 58dB Flange Mount
AC Axial Fan, 115 V, Rectangular with Rounded Ends, 172 mm, 38 mm, Ball Bearing, 230 CFM
AC Fans Tubeaxial Fan, 150x172x38mm, 230VAC, 230CFM, 28W, 57dBA, 3300RPM, Ball Bearing
EBM-Papst7114NH
DC Fan Axial Ball Bearing 24V 12V to 26.5V 247.2CFM 58dB (150 X 38mm) High Speed

Descriptions

Descriptions of NMB 5920PL-05W-B49-D50 provided by its distributors.

DC Fans DC Axial Fan, 150x172x50, 24VDC, 240CFM, Flange Mount, Tachometer, 3 Lead Wires
DC Fan Axial Ball Bearing 24V 12V to 30V 240CFM 58dB 150 X 150 X 50.8mm
Axial Fan, 150Mm, 24Vdc, 240Cfm, 58Db; Supply Voltage Vdc:24V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:150Mm; External Depth:50Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:240Cfm; Noise Rating:58Dba; Ip Rating:-Rohs Compliant: Yes |Nmb Technologies 5920PL-05W-B49-D50

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5920PL05WB49D50