EBM-Papst W2E142-BB05-01

AC Axial Fan, 115 V, Rectangular with Rounded Ends, 172 mm, 38 mm, Ball Bearing, 230 CFM
$ 94.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W2E142-BB05-01.

JRH Electronics

Datasheet1 page17 years ago

Master Electronics

element14 APAC

TME

Electro Sonic

Inventory History

3 month trend:
+48.08%

Supply Chain

Country of OriginGermany
Introduction Date2004-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed
Sunon FansA1175-HBT.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff + Capacitor
AC Fan Axial Ball Bearing 115V 80V to 130V 235CFM 52dB 150 X 172 X 51mm High Speed
AC Fan Ball 115V 41W/38W 50Hz/60Hz 2800RPM/3250RPM 191.28CFM/223.65CFM 49dB/53dB Flange Mount
Orion Fans OA172AP-11-1TB AC Fan, 115V/35W, 235CFM, 172x172x51mm, Terminal Type, OA172AP Series
Sunon FansA1175-HBL.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff/Capacitor

Descriptions

Descriptions of EBM-Papst W2E142-BB05-01 provided by its distributors.

AC Axial Fan, 115 V, Rectangular with Rounded Ends, 172 mm, 38 mm, Ball Bearing, 230 CFM
AC Fans AC Axial Fan, 150x172x38mm, 115VAC, 230CFM, 24W, 57dBA, 3300RPM, Ball Bearing
FAN, 172X150X38mm, 115VAC; Supply Voltage:115V; Current Type:AC; Fan Frame Size:172mm; External Depth:38mm; Noise Rating:57dBA; Flow Rate
Axial Fan, 150Mm X 172Mm X 38Mm, 115Vac, 250Ma; Rango De Producto:Serie W2E142; Tensión De Alimentación:115Vac; Tamaño Del Marco Del Ventilador:172Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:230Cu.ft/Min |Ebm-Papst W2E142-BB05-01

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2E142-BB05-01.
  • W2E142-BB05-01..