EBM-Papst 6224N

DC Fans Tubeaxial Fan, 172x51mm Round, 24VDC, 241.3CFM, 18W, 55dBA, Ball, Terminals
$ 117.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6224N.

IHS

Datasheet4 pages15 years ago
Datasheet1 page27 years ago

Newark

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.63%

Supply Chain

Country of OriginGermany
Introduction Date2006-02-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst6424
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
EBM-Papst6224NU
DC Fans Tubeaxial Fan, 172x51mm, 24VDC, 241.3CFM, 15.6W, 3400RPM, Ball Bearing, IP68
EBM-Papst7114N
ebm DC axial fan 7100 N, 150 x 38mm, 24 V DC, air flow volume308m³/h, speed2850rpm
172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires
DC Fan Axial Ball Bearing 24V 16V to 26.4V 185CFM 65.3dB 120 X 120 X 38.5mm High Performance
DC Fan Ball Bearing 24V 1A 24W 4000RPM 190CFM 59dBA Flange Mount

Descriptions

Descriptions of EBM-Papst 6224N provided by its distributors.

DC Fans Tubeaxial Fan, 172x51mm Round, 24VDC, 241.3CFM, 18W, 55dBA, Ball, Terminals
ebm DC axial fan 6200 N, 172 x 51mm, 24 V dc, air flow volume410m³/h, speed3400rpm
FAN, 172mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:172mm; External Depth:51mm; Noise Rating:55dBA; Flow Rate
Axial Fan Power consumption: 18 W Temperature range: -20 ... 72 °C Voltage: 24 VDC Weight: 820 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 2.8 x 0.5 mm Power consumption max.: 18 W Rated voltage: 24 VDC Revolution speed: 3400 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6224 N
  • 6224N.
  • 6224N..