EBM-Papst 7214N

ebm DC axial fan 7200 N, 150 x 55mm, 24 V dc, air flow volume360m³/h, speed3050rpm
$ 106.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 7214N.

Newark

Datasheet4 pages10 years ago
Datasheet1 page15 years ago

IHS

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-8.40%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EBM-Papst6224N
DC Fans Tubeaxial Fan, 172x51mm Round, 24VDC, 241.3CFM, 18W, 55dBA, Ball, Terminals
EBM-Papst6424
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
EBM-Papst6224NM
DC Fans Tubeaxial Fan, 172x51mm Round, 24VDC, 206CFM, 12W, 50dBA, Ball, Terminals
172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires
DC Fan Axial Ball Bearing 24V 11V to 28V 161CFM 53dB 127 X 127 X 38.5mm High Speed
Orion Fans OD172SAP-24HTB DC Fan, 24V, 172 x 152 x 51 mm, Ball Bearing, OD172SAP Series

Descriptions

Descriptions of EBM-Papst 7214N provided by its distributors.

ebm DC axial fan 7200 N, 150 x 55mm, 24 V dc, air flow volume360m³/h, speed3050rpm
DC Fans Tubeaxial Fan, 150x55mm Round, 24VDC, 211.9CFM, 12W, 53dBA, 3050RPM, Ball
DC Fan Axial Ball Bearing 24V 12V to 30V 211.9CFM 53dB 150 X 55mm
FAN, 150mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:150mm; External Depth:55mm; Noise Rating:53dBA; Flow Rate
Axial Fan Power consumption: 14 W Temperature range: -25 ... 60 °C Voltage: 24 VDC Weight: 1.2 kg Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 270 mm Power consumption max.: 14 W Rated voltage: 24 VDC Revolution speed: 2950 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7214 N
  • 7214N.
  • 7214N..