NMB 3610VL-04W-B30-B00

DC Fan Axial Ball Bearing 12V 7V to 13.8V 61.1CFM 38.5dB 92 X 92 X 25mm
$ 12.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3610VL-04W-B30-B00.

IHS

Datasheet2 pages0 years ago

element14

element14 APAC

Sager Electronics

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

DC Fan Axial Ball Bearing 24V 14V to 27.6V 61.1CFM 38.5dB 92 X 92 X 25mm
DC Fan Axial Ball Bearing 24V 14V to 27.6V 61.1CFM 38.5dB 92 X 92 X 25mm
DC Fans DC Axial Fan, 92x25mm, 12VDC, 61.8CFM, Flange Mount, Tachometer, 3 Lead Wires
EBM-Papst8412NH
DC Fan Axial Ball Bearing 12V 8V to 13.2V 46.5CFM 37dB 80 X 80 X 25.4mm High Speed
EBM-Papst8414NH
DC Fan Axial Ball Bearing 24V 18V to 26V 46.5CFM 37dB( 80 X 80 X 25.4mm) High Speed
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed

Descriptions

Descriptions of NMB 3610VL-04W-B30-B00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 7V to 13.8V 61.1CFM 38.5dB 92 X 92 X 25mm
DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 61.1CFM, Rib Mount, Lead Wires
92x25mm, 12VDC, 47.6 CFM, 2850 RPM, 37.5db, Ball Bearing, Flange Mount
DC Fan, Axial Construction, 0.24A, 12V, 2.9W
AXIAL FAN,92MM,12V,61.1CFM,38.5dBA; Supp; AXIAL FAN,92MM,12V,61.1CFM,38.5dBA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 92mm; External Depth: 25mm; Noise Rating: 38.5dBA; Flow Rate - Imperial: 61.1cu.ft/min; Flow Rate - Metric: 1.73m³/min; Bearing Type: Ball

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3610VL04WB30B00