NMB 3610VL-05W-B30-E00

DC Fan Axial Ball Bearing 24V 14V to 27.6V 61.1CFM 38.5dB 92 X 92 X 25mm
$ 12.65
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3610VL-05W-B30-E00.

IHS

Datasheet2 pages0 years ago

Future Electronics

Sager Electronics

Newark

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

EBM-Papst8412NH
DC Fan Axial Ball Bearing 12V 8V to 13.2V 46.5CFM 37dB 80 X 80 X 25.4mm High Speed
FRAME SIZE (92MM X 25MM), STD 2 WIRE, MOUNTING: FLANGE
DC Fan Axial Ball Bearing 12V 8V to 13.8V 60.2CFM 38dB 92.5 X 92.5 X 25mm High Speed
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
92 mm x 92 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 60.2CFM 38dBA 12" Wires Tach Output
DC Fan Ball Bearing 12V 0.5A 6W 3800RPM 48.8CFM 45dBA Flange Mount

Descriptions

Descriptions of NMB 3610VL-05W-B30-E00 provided by its distributors.

DC Fan Axial Ball Bearing 24V 14V to 27.6V 61.1CFM 38.5dB 92 X 92 X 25mm
DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 61.1CFM, Flange Mount, Lead Wires
AXIAL FAN,92MM,24V,61.1CFM,38.5dBA; Exte; AXIAL FAN,92MM,24V,61.1CFM,38.5dBA; External Height:92mm; External Width:92mm; External Depth:25mm; Current Type:DC; Supply Voltage:24V DC; Current Rating:140mA; Flow Rate - Imperial:61.1cu.ft/min; Flow Rate - Metric:1.73m /min
Axial Fan,92Mm,24V,61.1Cfm,38.5Dba; Rango De Producto:Serie 3610Vl; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:61.1Cu.ft/Min; Evaluación Del Ruido:38.5Dba |Nmb Technologies 3610VL-05W-B30-E00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD