NMB 3610KL-04W-B69-E50

DC Fans DC Axial Fan, 92x25mm, 12VDC, 61.8CFM, Flange Mount, Tachometer, 3 Lead Wires
Obsolete

Price and Stock

DistributorSKUMinPkg
PUI3610KL-04W-B69-E500
36m
North Star MicroNS-3610KL-04W-B69-E50Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3610KL-04W-B69-E50.

IHS

Datasheet2 pages0 years ago

Farnell

Factory Futures

Sager Electronics

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

DC Fan Axial Ball Bearing 12V 7V to 13.8V 61.1CFM 38.5dB 92 X 92 X 25mm
DC Fan Axial Ball Bearing 24V 14V to 27.6V 61.1CFM 38.5dB 92 X 92 X 25mm
DC Fan Axial Ball Bearing 24V 14V to 27.6V 61.1CFM 38.5dB 92 X 92 X 25mm
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
DC Fan Axial Ball Bearing 24V 22.6V to 26.4V 53CFM 35dB 92.5 X 92.5 X 25mm High Speed
DC Fan Axial Ball Bearing 12V 8V to 13.8V 60.2CFM 38dB 92.5 X 92.5 X 25mm High Speed

Descriptions

Descriptions of NMB 3610KL-04W-B69-E50 provided by its distributors.

DC Fans DC Axial Fan, 92x25mm, 12VDC, 61.8CFM, Flange Mount, Tachometer, 3 Lead Wires
Dc Axial Fan, 92Mm, 61.8Cfm, 44.5Db; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:61.8Cfm; Noise Rating:44.5Dba; Power Rating:5.16W; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 3610KL-04W-B69-E50
80x25mm, 24VDC, 26.1CFM, 2000RPM, 19.0dB, Ball Bearing, Flange Mount

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD