EBM-Papst 8412NH

DC Fan Axial Ball Bearing 12V 8V to 13.2V 46.5CFM 37dB 80 X 80 X 25.4mm High Speed
$ 19.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8412NH.

IHS

Datasheet4 pages6 years ago
Datasheet1 page26 years ago

Newark

TME

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+21.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
EBM-Papst8412NME
Dc Fans Dc Tubeaxial Fan, 80X80X25Mm, 12Vdc, 34.1Cfm, 1W, 27Dba, 2600Rpm, Ball Bearing
DC Fan Axial Ball Bearing 12V 8V to 13.8V 60.2CFM 38dB 92.5 X 92.5 X 25mm High Speed
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
DC Fan Ball Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm

Descriptions

Descriptions of EBM-Papst 8412NH provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 13.2V 46.5CFM 37dB 80 X 80 X 25.4mm High Speed
DC axial fan, 12 V, 80 x 80 x 25 mm, 79 m³/h, 37 dB, ball bearing, ebm-papst, 8412 NH
FAN, 80X80X25mm, 12V DC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:80mm; External Depth:25mm; Noise Rating:37dBA; Flow Rate
Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3600 / Flow Rate m³/h = 78 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 80 / Nominal Voltage V = 12 / Noise Level dBA = 37 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412 NH
  • 8412NH.