NMB 3610SB-04W-B50-B00

DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 54.4CFM, Rib Mount, Lead Wires
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3610SB-04W-B50-B00.

IHS

Datasheet2 pages0 years ago

Newark

Future Electronics

Factory Futures

Sager Electronics

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20
LTD Date2023-07-31

Related Parts

DC Fan Axial Ball Bearing 12V 6V to 13.8V 41.3CFM 30dB 80 X 80 X 25mm
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires
DC Fan Ball Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 38.8CFM 34dB 80 X 80 X 25mm

Descriptions

Descriptions of NMB 3610SB-04W-B50-B00 provided by its distributors.

DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 54.4CFM, Rib Mount, Lead Wires
DC Fan Axial Ball Bearing 12V 54.4CFM 35dB 92 X 92 X 25mm
92 x 25 mm 12 VDC 3100 RPM 54.4 CFM 35 db Ball Bearing DC Axial Fan
DC Fan, Axial Construction, 0.16A, 12V, 1.9W
AXIAL FAN, 92MM, 12VDC, 54.4CFM, 35DB; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 92mm; External Depth: 25mm; Flow Rate - Imperial: 54.4cu.ft/min; Flow Rate - Metric: 1.54m³/min; Noise Rating: 35dB; Bearing Type: Ball
Axial Fan, 92Mm, 12Vdc, 54.4Cfm, 35Db; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:54.4Cfm; Noise Rating:35Dba; Power Rating:1.8W; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 3610SB-04W-B50-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD