NMB 3110SB-04W-B50-E00

DC Fan Axial Ball Bearing 12V 6V to 13.8V 41.3CFM 30dB 80 X 80 X 25mm
$ 6.448
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3110SB-04W-B50-E00.

IHS

Datasheet2 pages0 years ago

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+9.98%

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20
LTD Date2023-07-31

Related Parts

80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output
DC Fan Axial Ball Bearing 12V 8V to 13.8V 49.8CFM 35dB 92.5 X 92.5 X 25mm Middle Speed
DC Fans Axial Fan, 80x80x25mm, 12VDC, 33CFM, 1.1W, 28dBA, 2600RPM, 0.11H2O, Ball, Wire
DC FAN / AUTO RESTART / SIZE (MM): 80X80X25 / VOLTAGE: 12 / BEARING TYPE: VAPO
DC Fan Ball Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount

Descriptions

Descriptions of NMB 3110SB-04W-B50-E00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 13.8V 41.3CFM 30dB 80 X 80 X 25mm
DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 41.3CFM, Flange Mount, Lead Wires
DC Fan, Axial Construction, 0.14A, 12V, 1.7W
Fan, Axial, 80Mm X 80Mm X 25Mm, 12Vdc, 140Ma; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:41.3Cfm; Noise Rating:30Dba; Power Rating:1.68W Rohs Compliant: Yes |Nmb Technologies 3110SB-04W-B50-E00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3110SB04WB50E00