Orion OD8025-12HB01A

80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output
$ 11.037
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD8025-12HB01A.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page15 years ago

IHS

Orion

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+1.29%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Ball Bearing 12V 0.21A 2.5W 3000RPM 40CFM 35dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 41.3CFM 30dB 80 X 80 X 25mm
92 mm x 92 mm x 25.4 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 60.2CFM 38dBA 12" Wires
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
DC Fan Axial Ball Bearing 12V 8V to 13.8V 49.8CFM 35dB 92.5 X 92.5 X 25mm Middle Speed
DC Fans Axial Fan, 80x80x25mm, 12VDC, 33CFM, 1.1W, 28dBA, 2600RPM, 0.11H2O, Ball, Wire

Descriptions

Descriptions of Orion OD8025-12HB01A provided by its distributors.

80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output
Orion Fans OD8025-12HB01A DC Fan, 12V, 40CFM, 80x80x25mm, OD8025 Series
OD8025 Series 3400 RPM 80 x 80 x 25 mm 40 CFM 12 V Dual Ball Bearing DC Fan
DC Fan, Axial Construction, 0.18A, 12V, 2.2W
DC FAN, SQUARE, 12V,3100RPM, BALL, WIRE LEADS
FAN DC 80X25 12V BALL W/OC TACH 40cfm
DC Tubeaxial Fan; 12VDC; 40 CFM
直流轴向引线风扇, 球, 40.1CFM, 0.18A, 12V;
Axial Fan, 40Cfm, 35Db, 12Vdc, 80X25Mm; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:40Cfm; Noise Rating:35Dba; Power Rating:1.8W; Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD8025-12HB01A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD8025-12HB-01A
  • OD8025-12HB01A.