Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Orion OD8025-12HSS

80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires
$ 6.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD8025-12HSS.

Future Electronics

Datasheet1 page15 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.99%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC Fan Sleeve Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount
DC FAN / STANDARD / SIZE (MM): 92X92X25 / VOLTAGE: 12 / BEARING TYPE: SLEEVE
92 mm x 92 mm x 25.4 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 60.2CFM 38dBA 12" Wires
DC FAN / AUTO RESTART / SIZE (MM): 92X92X25 / VOLTAGE: 12 / BEARING TYPE: VAPO
DC Fan Axial Ball Bearing 12V 6V to 13.8V 41.3CFM 30dB 80 X 80 X 25mm
DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm

Descriptions

Descriptions of Orion OD8025-12HSS provided by its distributors.

80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires
DC Fan Sleeve Bearing 12V 0.25A 2.9W 3100RPM 40CFM 34dB Flange Mount
Orion Fans OD8025-12HSS DC Fan, 12V, 40CFM, 80x80x25mm, OD8025-SS Series
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
AXIAL FAN, 40CFM, 34DB, 2.9W, 12VDC; Sup; AXIAL FAN, 40CFM, 34DB, 2.9W, 12VDC; Supply Voltage VDC: 12V; Fan Frame Type: Square; Fan Frame Size: 80mm; External Depth: 25mm; Bearing Type: Sleeve Bearing; Air Flow - CFM: 40CFM; N
Current Rating Max. mA = 250 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 3100 / Flow Rate m³/h = 68 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 80 / Nominal Voltage V = 12 / Noise Level dBA = 34 / Depth mm = 25

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD8025-12HSS.