NMB 3112KL-04W-B60-E00

DC Fans DC Axial Fan, 80x32mm, 12VDC, 58.6CFM, Flange, Lead Wires
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3112KL-04W-B60-E00.

IHS

Datasheet2 pages0 years ago

Farnell

Newark

Sager Electronics

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-06-30
LTD Date2021-03-26

Related Parts

DC Fan Axial Ball Bearing 12V 6V to 13.8V 41.3CFM 30dB 80 X 80 X 25mm
DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 54.4CFM, Rib Mount, Lead Wires
DC Fan Axial Ball Bearing 12V 6V to 13V 54.7CFM 41dB (92 X 92 X 25mm)
DC Fan Ball Bearing 12V 0.5A 6W 3800RPM 48.8CFM 45dBA Flange Mount
DC Fan Ball Bearing 12V 0.34A 4.08W 4000RPM 46.62CFM 40dBA Flange Mount
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed

Descriptions

Descriptions of NMB 3112KL-04W-B60-E00 provided by its distributors.

DC Fans DC Axial Fan, 80x32mm, 12VDC, 58.6CFM, Flange, Lead Wires
AXIAL FAN, 80MM, 12VDC, 450mA
FAN AXIAL 80X32MM 12VDC WIRE
AXIAL FAN, 80MM, 12VDC, 450mA; External; AXIAL FAN, 80MM, 12VDC, 450mA; External Height:80mm; External Width:80mm; External Depth:32mm; Current Type:DC; Supply Voltage:12V DC; Current Rating:450mA; Flow Rate - Imperial:58.6cu.ft/min; Flow Rate - Metric:1.66m /min

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3112KL-04W-B60E00
  • 3112KL04WB60E00