NMB 3610KL-04W-B50-D00

DC Fan Axial Ball Bearing 12V 6V to 13V 54.7CFM 41dB (92 X 92 X 25mm)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3610KL-04W-B50-D00.

IHS

Datasheet2 pages0 years ago

Farnell

Arrow Electronics

element14 APAC

Jameco

Supply Chain

Introduction Date2016-08-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

DC Fan Ball Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount
DC Fans DC Fan, 80x25mm, 12VDC, 41CFM, 1.7W, 33dBA, 3200RPM, 0.18inch H2O, Vapo, Auto Restart
DC Fan Sleeve Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
DC Fan Axial Ball Bearing 12V 8V to 13.8V 60.2CFM 38dB 92.5 X 92.5 X 25mm High Speed
DC Fan Axial Ball Bearing 12V 8V to 13.8V 49.8CFM 35dB 92.5 X 92.5 X 25mm Middle Speed

Descriptions

Descriptions of NMB 3610KL-04W-B50-D00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 13V 54.7CFM 41dB (92 X 92 X 25mm)
Brushless Tubeaxial Fan 92x92x25mm 12 Volt DC Ball Bearing 54.7 CFM
DC Fan, Axial Construction, 0.315A, 12V, 3.78W
FAN, 92X92X25MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 92mm; External Depth: 25mm; Noise Rating: 41dBA; Flow Rate - Imperial: 54.7cu.ft/min; Flow Rate - Metric: 1.55m³/min; Bearing Type: Ball; Power Conne
Axial Fan, 92Mm, 12Vdc, 315Ma; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:54.7Cfm; Noise Rating:41Dba; Power Rating:3.78W; Rated Speed:3200Rpm Rohs Compliant: Yes |Nmb Technologies 3610KL-04W-B50-D00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3610KL-04W-B50-D00..
  • 3610KL04WB50D00