NMB 2410ML-04W-B60-B00

DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 25CFM, Rib Mount, Lead Wires
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 2410ML-04W-B60-B00.

IHS

Datasheet2 pages0 years ago

element14 APAC

element14

DigiKey

Sager Electronics

Inventory History

3 month trend:
-2.23%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 23CFM 33dBA 12" Wires
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
DC Fan Axial Ball Bearing 12V 6V to 13.8V 18.3CFM 34dB 60 X 60 X 15mm
DC Fan Axial Ball Bearing 12V 6V to 13.8V 23.3CFM 32dB 60 X 60 X 25mm
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 19.8CFM, Rib Mount, Ball, 3-Lead Wires, Tach

Descriptions

Descriptions of NMB 2410ML-04W-B60-B00 provided by its distributors.

DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 25CFM, Rib Mount, Lead Wires
DC Fan Axial Ball Bearing 12V 25CFM 36dB 60 X 60 X 25mm
Fan; DC; 12VDC; 60x60x15mm; 0.71m3/min; 36.0dB.
60x25mm, 12VDC, 13.7CFM, 2950 RPM, 23.0dB, Ball Bearing, Rib Mount
DC Fan, Axial Construction, 0.3A, 12V, 3.6W
FAN, 60MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 25mm; Noise Rating: 36dBA; Flow Rate - Imperial: 25cu.ft/min; Flow Rate - Metric: 0.71m³/min; Bearing Type: Ball; Power Connection Ty
Axial Fan, 60Mm, 12Vdc, 300Ma; Rango De Producto:Serie 2410Ml; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:25Cu.ft/Min; Rango De Flujo - Métrico:0.71M³/Min |Nmb Technologies 2410ML-04W-B60-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2410ML-04W-B60-B00...
  • 2410ML-04W-B60B00
  • 2410ML04WB60B00
  • 2410ML04WB60B00...