NMB 2410SB-04W-B50-B00

DC Fan Axial Ball Bearing 12V 6V to 13.8V 23.3CFM 32dB 60 X 60 X 25mm
$ 6.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 2410SB-04W-B50-B00.

Newark

Datasheet2 pages0 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.04
$ 6.56
Stock
110
362
Authorized Distributors
3
6
Airflow
23.3 CFM
-
RPM
4700 RPM
4700 RPM
Voltage Rating
12 V
12 V
Noise
-
-
Bearing Type
Ball
Ball
Material
Plastic
-

Supply Chain

Introduction Date2020-11-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20
LTD Date2023-07-31

Related Parts

DC Fan Axial Ball Bearing 12V 8V to 13.8V 19.8CFM 36.5dB 60 X 60 X 10.5mm High Speed
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
DC Fans Axial Fan, 60x60x15mm, 12VDC, 21CFM, 1.9W, 37dBA, 4300RPM, 0.18H2O, Ball, Wire
DC Fan Vapo Bearing 12V 0.125A 1.5W 4500RPM 23.5CFM 33.5dB Flange Mount
DC Fan Ball Bearing 12V 0.18A 2.16W 4800RPM 21.19CFM 36.5dBA Flange Mount

Descriptions

Descriptions of NMB 2410SB-04W-B50-B00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 13.8V 23.3CFM 32dB 60 X 60 X 25mm
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 23.3CFM, Ball Bearing
FAN, 60MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 25mm; Noise Rating: 32dBA; Flow Rate - Imperial: 23.3cu.ft/min; Flow Rate - Metric: 0.66m³/min; Bearing Type: Ball; Power Connection
Axial Fan, 60Mm, 12Vdc, 23.3Cfm, 32Db; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:23.3Cfm; Noise Rating:32Dba; Power Rating:1.8W; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 2410SB-04W-B50-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD