NMB 2410ML-04W-B50-B00

DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 23.3CFM, Rib Mount, Lead Wires
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 2410ML-04W-B50-B00.

IHS

Datasheet2 pages0 years ago

Farnell

element14 APAC

element14

DigiKey

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20
LTD Date2023-07-31

Related Parts

DC Fan Axial Ball Bearing 12V 6V to 13.8V 23.3CFM 32dB 60 X 60 X 25mm
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
DC Fan Axial Ball Bearing 12V 6V to 13.8V 18.3CFM 34dB 60 X 60 X 15mm
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 17CFM 25dBA 12" Wires
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
DC Fan Axial Ball Bearing 12V 6V to 13.8V 17.66CFM 31.5dB 60 X 60 X 20mm

Descriptions

Descriptions of NMB 2410ML-04W-B50-B00 provided by its distributors.

DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 23.3CFM, Rib Mount, Lead Wires
NMB TECHNOLOGIES 2410ML-04W-B50-B00 Axial Fan, Tubeaxial, Square, Ball, 2410ML Series, 12 VDC, 60 mm, 25 mm, 23.3 cu.ft/min
FAN, 60X60X25MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 25mm; Noise Rating: 35dBA; Flow Rate - Imperial: 23.3cu.ft/min; Flow Rate - Metric: 0.66m³/min; Bearing Type: Ball; Power Conne
Axial Fan, 60Mm, 12Vdc, 200Ma; Rango De Producto:Serie 2410Ml; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:23.3Cu.ft/Min; Evaluación Del Ruido:35Dba |Nmb Technologies 2410ML-04W-B50-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2410ML-04W-B50-B00.
  • 2410ML-04W-B50-B00..
  • 2410ML04WB50B00