NMB 2408NL-04W-B50-P00

DC Fan Axial Ball Bearing 12V 6V to 13.8V 17.66CFM 31.5dB 60 X 60 X 20mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 2408NL-04W-B50-P00.

IHS

Datasheet2 pages0 years ago

Farnell

DigiKey

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
DC Fan Axial Ball Bearing 12V 6V to 13.8V 18.3CFM 34dB 60 X 60 X 15mm
DC Fan Axial Ball Bearing 12V 10V to 13.8V 19.07CFM 36dB 60 X 60 X 10.3mm
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19.8CFM 36.5dB 60 X 60 X 10.5mm High Speed
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 17CFM 25dBA 12" Wires
DC Fans Axial Fan, 60x60x15mm, 12VDC, 21CFM, 1.9W, 37dBA, 4300RPM, 0.18H2O, Ball, Wire

Descriptions

Descriptions of NMB 2408NL-04W-B50-P00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 13.8V 17.66CFM 31.5dB 60 X 60 X 20mm
FAN, 60MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 20mm; Noise Rating: 31.5dBA; Flow Rate - Imperial: 17.6cu.ft/min; Flow Rate - Metric: 0.5m³/min; Bearing Type: Ball; Power Connection
Axial Fan, 60Mm, 12Vdc, 110Ma; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:17.6Cfm; Noise Rating:31.5Dba; Power Rating:1.32W; Rated Speed:4400Rpm Rohs Compliant: Yes |Nmb Technologies 2408NL-04W-B50-P00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2408NL-04W-B50P00
  • 2408NL04WB50P00