NMB 2406KL-05W-B49-L00

DC Fans DC Axial Fan, 60x60x15mm, 24VDC, 15.9CFM, Rib Mount, 3-Leads, Lock Rotor Sensor
$ 9.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 2406KL-05W-B49-L00.

IHS

Datasheet2 pages0 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 9.1
$ 9.157
Stock
934
0
Authorized Distributors
2
5
Airflow
15.9 CFM
-
RPM
4100 RPM
4100 RPM
Voltage Rating
-
24 V
Noise
-
-
Bearing Type
Ball
Ball
Material
-
-

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 15.9CFM, 1.56W, Rib Mount, Lead Wires
DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 15.9CFM, Rib Mount, 3-Lead Wires, Tachometer
DC Fan Axial Ball Bearing 12V 6V to 13.8V 15.89CFM 29dB 60 X 60 X 20mm
DC Fan Axial Ball Bearing 24V 15V to 26.4V 17CFM 25dB 60 X 60 X 25mm Middle Speed
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
DC Fan Axial Ball Bearing 12V 8V to 13.8V 17.1CFM 30.6dB 60 X 60 X 15mm Middle Speed

Descriptions

Descriptions of NMB 2406KL-05W-B49-L00 provided by its distributors.

DC Fans DC Axial Fan, 60x60x15mm, 24VDC, 15.9CFM, Rib Mount, 3-Leads, Lock Rotor Sensor
Tubeaxial |Nmb Technologies 2406KL-05W-B49-L00
FAN AXIAL 60X15MM 24VDC WIRE

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2406KL05WB49L00