Orion OD6015-05HB

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
$ 8.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD6015-05HB.

Orion

Datasheet1 page9 years ago
Datasheet1 page15 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-98.98%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
60 mm x 60 mm x 15 mm Tube Axial Fan 24 VDC Ball Bearing 20.2CFM 32.4dBA 12" Wires
Orion Fans OD6025-24HB02A DC Fan with alarm, 24V, 60 x 25 mm, Ball Bearing, OD6025 Series
DC FAN, 12V 60X60X25MM, 23 CFM 36.3DBA 4500RPM WIRE LEADS FAD1-06025 SERIES
DC FAN, 24V, 60X60X25MM, 23.5CFM, 1.8W, 34.5DBA, 4500RPM, WIRE LEADS
DC Fan Vapo Bearing 12V 0.125A 1.5W 4500RPM 23.5CFM 33.5dB Flange Mount

Descriptions

Descriptions of Orion OD6015-05HB provided by its distributors.

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
60 mm x 60 mm x 15 mm Tube Axial Fan 5 VDC Ball Bearing 20.2CFM 32.4dBA 12" Wires
Axial Fan, Ball, 16Cfm, 33Db, 1.1W, 5Vdc; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:16Cfm; Noise Rating:33Dba; Power Rating:1.1W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6015-05HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD6015-05HB.