NMB 2406KL-04W-B40-L00

DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 15.9CFM, 1.56W, Rib Mount, Lead Wires
$ 8.63
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 2406KL-04W-B40-L00.

IHS

Datasheet2 pages0 years ago

Future Electronics

Sager Electronics

DigiKey

Jameco

Supply Chain

Introduction Date2004-10-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

DC Fan Axial Ball Bearing 12V 6V to 13.8V 15.89CFM 29dB 60 X 60 X 20mm
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
DC Fan Axial Ball Bearing 12V 6V to 13.8V 17.66CFM 31.5dB 60 X 60 X 20mm
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 19.8CFM, Rib Mount, Ball, 3-Lead Wires, Tach
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 17CFM 25dBA 12" Wires
Dc Blower Ball 12V 0.3A 3.6W 3400Rpm 13.6Cfm 43.5Db Flange Rohs Compliant: Yes

Descriptions

Descriptions of NMB 2406KL-04W-B40-L00 provided by its distributors.

DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 15.9CFM, 1.56W, Rib Mount, Lead Wires
DC Fan Ball 12V 0.13A 1.56W 4100RPM 15.9CFM 31dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 15.9CFM 31dB (60 X 60 X 15mm)
Axial Fan, 60Mm, 12Vdc, 15.9Cfm, 31Db; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:15.9Cfm; Noise Rating:31Dba; Power Rating:1.56W; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 2406KL-04W-B40-L00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2406KL-04W-B40L00
  • 2406KL04WB40L00