NKK WT29L Toggle Switch, DPDT, 6 Conn, On/Off/Mom On. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/Off/Momentary On, Terminals 8 In. Wire Lead, Mounting Hole 0.492 In. Dia., AC Contact Rating 10A @ 125V, 6A @ 250V, DC Contact Rating 10A @ 30V, HP -, Actuator Style Bat, Actuator Length 0.6875 In., Stem Length 0.33 In., Stem Dia. and Thread Size 0.47 In., Operating Temp. Range -22 Degrees to 158 Degrees F, Special Features Environmentally Sealed, Standards IP67 (Front and Back Panel)