Descriptions of NKK Switches WT22L provided by its distributors.
TOGGLE SWITCH, SEALED, DPDT, ON-NONE-ON, BAT ACTUATOR, 10A, 125VAC, WIRE LEAD
Toggle Switch, Dpdt, 10A, 125V; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Wt Series; Switch Mounting:Panel Mount; Contact Current Max:10A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches WT22L
NKK WT22L Toggle Switch, DPDT, 6A @ 250V, Wire. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/On, AC Contact Rating 10A @ 125VAC, 6A @ 250VAC, HP -, Terminals Wire, Mounting Hole 0.50 In. dia., DC Contact Rating 10A @ 30VDC, Actuator Style Bat, Actuator Length 0.687 In., Stem Length 0.330 In., Stem Dia. and Thread Size 0.470 In., Operating Temp. Range -22 Degrees to 158 Degrees F, Special Features Environmentally Sealed, Standards IP67 (Front and Back Panel)
TOGGLE SWITCH, DPDT, IP67, ON-ON; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); Switch Function Type:On-One-On; Contact Configuration:DPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Max Contact Current AC:10A; Max Contact Current DC:10A; Terminal Type:Wire; Bush Thread Length:9.6mm; Contact Current @ Contact Voltage AC Max:10A; Contact Current @ Contact Voltage DC Max:10A; Contact Material:Silver Alloy Plus copper; Contact Plating:Silver; Dielectric Strength, VDC:1500V ac; External Depth:20.8mm; Flammability Rating:UL94V-0; Height:32.11mm; IP Rating:IP67; Lever Length:17.5mm; No. of Electrical Operations:15000; No. of Poles:2; No. of Positions:3; Panel Cut-out Diameter:12.5mm; Resistance, Contact:30mohm; Resistance, Insulation:200Mohm; Resistive Current Rating:6A; Shaft Diameter:5.7mm; Single Flat Panel Cut-out Diameter:11.2mm; Temp, Op. Max:70°C; Temp, Op. Min:-30°C; Termination Method:Wire Lead; Thickness, Panel Max:4.0mm; Thread Size:M12 P1; Voltage, Contact AC:125V