NKK WT28L Toggle Switch, DPDT, 6A @ 250V, Wire. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function Momentary On/Off/Momentary On, AC Contact Rating 10A @ 125VAC, 6A @ 250VAC, HP [DELETE], Terminals Wire, Mounting Hole 0.49 In. dia., DC Contact Rating 10A @ 30VDC, Actuator Style Bat, Actuator Length 0.687 In., Stem Length 0.330 In., Stem Dia. and Thread Size 0.470 In., Operating Temp. Range -22 Degrees to 158 Degrees F, Special Features Environmentally Sealed, Standards IP67 (Front and Back Panel)