APEM 3647NF/2

Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
$ 22.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 3647NF/2.

IHS

Datasheet3 pages13 years ago

TME

Electro Sonic

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-26.64%

Supply Chain

Country of OriginUK
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Toggle switch, metal, 2 pole, latching, On-Off-On, 12 A/28 VDC, silver-plated, 3649NF/2
Toggle Switch 600H High Power; |APEM Inc. 646H/2G
C&K Components9221SH3Z4QD
Switch Toggle ON ON DPDT Round Toggle Quick Conn 10A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of APEM 3647NF/2 provided by its distributors.

Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
APEM 3647NF/2 Toggle Switch, DPDT, On-Off-On 250V, 6A
Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 12 A/28 VDC, silver-plated, 3647NF/2
Apem Rocker Switch, DPST, On-Off-On, Panel Mount, 12A
TOGGLE SWITCH DP (ON)-OFF-(ON), 12 A@ 28 V DC, PANEL MOUNT
Toggle Switch, Dpdt, 12A, 250V; Switch Operation:(On)-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:3600Nf Series; Switch Mounting:Panel Mount; Contact Current Max:12A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |APEM Inc. 3647NF/2

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3647NF2