NKK Switches S421

Switch Toggle ON None OFF DPST Round Lever Solder Lug 25A 250VAC Panel Mount with Threads
$ 15.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S421.

Inventory History

3 month trend:
+7.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS331
Switch Toggle ON None OFF DPST Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS21A
Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS21AL
SWITCH, TOGGLE, SEALED, DPST, ON-NONE-OFF, LOCKING 23.50 MM LEVER ACT,15A,125VAC, SLDR
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
APEM641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GK50-73
Switch Toggle ON None OFF DPST Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S421 provided by its distributors.

Switch Toggle ON None OFF DPST Round Lever Solder Lug 25A 250VAC Panel Mount with Threads
Toggle Switch, DPST, On-off, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
SWITCH, TOGGLE, DPST, ON-NONE-OFF, NON-ILLUM,17.50MM ACTUATOR,25A,125VAC, SOLDER
SWITCH, TOGGLE, DPST, 25A, 250VAC
Switch, Toggle, Dpst, 25A, 250Vac; Switch Operation:On-Off; Contact Configuration:Dpst; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S421

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-421