Carling Technologies 2GK50-73

Switch Toggle ON None OFF DPST Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
$ 8.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2GK50-73.

Sager Electronics

Datasheet4 pages10 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago

Electro Sonic

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

APEM641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
NKK SwitchesM2021SS1W01
Toggle Switch DPST On-Off (maintained) 250VAC 6A/125Vac at 125V Solder Lug Terminal
NKK SwitchesS331
Switch Toggle ON None OFF DPST Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS21A
Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2GK00-73
Switch Toggle ON None OFF DPST Bat Toggle Solder Lug 20A 250VAC Panel Mount with Threads
Carling Technologies2GK60-73
Switch Toggle ON None OFF DPST Bat Lever Solder Lug 6A 250VAC 186.42VA Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 2GK50-73 provided by its distributors.

Switch Toggle ON None OFF DPST Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
Toggle Switch, DPST, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
Switch Toggle; Bat-Handle; 15A/125V AC; DPST; On-Off
Toggle Switch DPST ON-OFF Panel Mount 15A 125VAC Solder Lugs
Switch; Toggle; 10 A at 250 VAC; 15 A at 125 VAC; 125 to 250 VAC; DPST; 85 C
Switch, Toggle, Dpst, 15A, 250V; Switch Operation:on-Off; Contact Configuration:dpst; Illumination:non Illuminated; Product Range:g Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes
2GK50-73, Carling, Heavy duty AC rated toggle switch, double pole, solder lug terminals, unsealed, On-None-Off, 10A 250 VAC, 15A 125 VAC, 3/4HP 120-240 VAC. The G-Series toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. They fit the industry standard .500 diameter mounting hole.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2GK50-73-XN