Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches S331

Switch Toggle ON None OFF DPST Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
$ 9.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S331.

Farnell

Datasheet0 pages0 years ago

Mouser

New Yorker Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-6.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesS21A
Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS21AW
Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads
APEM641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
NKK SwitchesM2021SS1W01
Toggle Switch, DPST, On-off, Latched, Solder Terminal, Bat Type Actuator, Panel Mount
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
Carling Technologies2GK50-73
Switch Toggle ON None OFF DPST Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S331 provided by its distributors.

Switch Toggle ON None OFF DPST Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH, DPST, ON-NONE-OFF, NON-ILLUM,17.50MM ACTUATOR,20A,125VAC, SOLDER
Toggle Switch, DPST, On-off, Latched, 20A, 30VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount
Toggle Switch DPST Panel Mount
Switch, Toggle, Dpst, 25A, 250Vac; Switch Operation:On-Off; Contact Configuration:Dpst; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S331

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-331