NKK Switches S21AL

Switch, Toggle, Sealed, DPST, On-none-off, Locking 23.50 Mm Lever Act, 15A, 125VAC, Sldr
$ 18.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S21AL.

Future Electronics

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet5 pages14 years ago

Factory Futures

RS (Formerly Allied Electronics)

TME

Arrow Electronics

Inventory History

3 month trend:
+15.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS331
Switch Toggle ON None OFF DPST Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
APEM641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
NKK SwitchesS21AW
Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS21A
Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON OFF DPST Locking Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S21AL provided by its distributors.

SWITCH, TOGGLE, SEALED, DPST, ON-NONE-OFF, LOCKING 23.50 MM LEVER ACT,15A,125VAC, SLDR
SWITCH,TOGGLE,LOCKING LEVER,DPST,SOLDER TERMINALS,ON-NONE-OFF,15A,125 VAC
Switch Toggle ON None OFF DPST Locking Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads
S Series DPST On-None-Off Solder Lug Medium Capacity Standard Toggle Switch
SWITCH, TOGGLE, DPST, 15A, 250VAC; Switch Operation:On-Off; Contact Configuration:DPST; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:15A; Contact Voltage AC Nom:250V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-21AL