NKK Switches S339T

Switch Toggle ON OFF (ON) DPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
$ 16.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S339T.

Future Electronics

Datasheet0 pages0 years ago
Datasheet10 pages19 years ago
Datasheet0 pages0 years ago

Mouser

RS (Formerly Allied Electronics)

TME

New Yorker Electronics

Inventory History

3 month trend:
-2.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS332T
Switch Toggle ON None ON DPDT Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS333T
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS338T
Switch Toggle Mom OFF Mom DPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S339T provided by its distributors.

Switch Toggle ON OFF (ON) DPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
SWITCH, TOGGLE, DPDT, ON-OFF-(ON),NON-ILLUM,17.50MM ACTUATOR,15A,125VAC, SCREW
Toggle Switch, DPDT, On-off-(on), Alternate, 20A, 30VDC, Screw Terminal, Bat Type Actuator, Panel Mount
SWITCH, TOGGLE, DPDT, 20A, 250VAC
Switch, Toggle, Dpdt, 20A, 250Vac; Switch Operation:On-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S339T
NKK S339T Toggle Switch, DPDT, 6A @ 250V, Screw. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/Off/Momentary On, AC Contact Rating 15A @ 125VAC, 6A @ 250VAC, HP [DELETE], Terminals Screw, Mounting Hole 0.49 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Length 0.689 In., Stem Length 0.470 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-339T