Carling Technologies 2GL54-73

Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
$ 10.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2GL54-73.

Sager Electronics

Datasheet4 pages9 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago

Electro Sonic

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL54-78
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
NKK SwitchesS333T
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads
APEM644H
Switch Toggle ON ON ON SP3T Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
NKK SwitchesS332T
Switch Toggle ON None ON DPDT Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 2GL54-73 provided by its distributors.

Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, DPDT, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
Switch Toggle; Bat-Handle; 15A/125V AC; DPDT; On-On
SWITCH, TOGGLE, DPDT, ON-ON, 15A, 125V BAT LEVER SCREW TERMINAL
Carling Technologies Button switch, DPDT, open-turn on switch, panel, 15 A
Switch; 10 A at 250 VAC; 15 A at 125 VAC; 250/125 VAC; DPDT; Screw Lug;
Toggle Switch,DPDT,10A @ 250V,Screw
Switch, Toggle, Dpdt, 15A, 125V; Switch Operation:on-On; Contact Configuration:dpdt; Illumination:non Illuminated; Product Range:g Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:125V Rohs Compliant: Yes
2GL54-73, Carling, Heavy duty AC rated toggle switch, double pole, screw terminals, unsealed, On-None-On, 10A 250 VAC, 15A 125 VAC, 3/4HP 120-240 VAC. The G-Series toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. They fit the industry standard .500 diameter mounting hole.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2GL54-73-XN
  • 2GL54-73.