NKK Switches S338T

Switch Toggle Mom OFF Mom DPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
$ 16.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S338T.

Farnell

Datasheet0 pages0 years ago

Factory Futures

Mouser

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+2.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS332T
Switch Toggle ON None ON DPDT Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS333T
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS335T
Switch Toggle ON None (ON) DPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S338T provided by its distributors.

Switch Toggle Mom OFF Mom DPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
SWITCH, TOGGLE, DPDT,(ON)-OFF-(ON),NON-ILLUM,17.50MM ACTUATOR,15A,125VAC, SCREW
Toggle Switch, DPDT, (on)-off-(on), Momentary, 20A, 30VDC, Screw Terminal, Bat Type Actuator, Panel Mount
S Series DPDT Mom-Off-Mom Solder Lug Medium/High Capacity Standard Toggle Switch
SWITCH, TOGGLE, DPDT, 20A, 250VAC; Switch Operation:(On)-Off-(On); Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage AC Nom:250VRoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-338T