NKK Switches S333T

Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads
$ 14.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S333T.

Future Electronics

Datasheet0 pages0 years ago
Datasheet10 pages19 years ago
Datasheet0 pages0 years ago

Mouser

RS (Formerly Allied Electronics)

TME

New Yorker Electronics

Inventory History

3 month trend:
-3.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS332T
Switch Toggle ON None ON DPDT Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS335T
Switch Toggle ON None (ON) DPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS338T
Switch Toggle Mom OFF Mom DPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S333T provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH, DPDT, ON-OFF-ON, NON-ILLUM,17.50MM ACTUATOR,20A,125VAC, SCREW
SWITCH TOGGLE DPDT 15A 125V / Toggle Switch DPDT Panel Mount
Toggle Switch, DPDT, On-off-on, Latched, 15A, 30VDC, Screw Terminal, Bat Type Actuator, Panel Mount
S Series DPDT On-Off-On Solder Lug Medium/High Capacity Toggle Switch
30V 125V DPDT Direct Insert Plugin Toggle Switches ROHS
SWITCH, TOGGLE, DPDT, 15A, 250VAC; Switch Operation:On-Off-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:15A; Contact Voltage AC Nom:250V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-333T