NKK Switches S331F

Switch Toggle ON None OFF DPST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
$ 13.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S331F.

Farnell

Datasheet0 pages0 years ago

Factory Futures

TME

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
-20.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NKK SwitchesS21F
Toggle Switch DPST On-Off (maintained) 250Vac 15A/125Vac 0.25 in. Tab Quick-Connect Terminal
NKK SwitchesS21AWF
Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads
E-SwitchST242D00
Toggle Switch, DPST, Panel Mount, Non-Illuminated, Round Actuator, 125V, Quick Connect
Carling Technologies2GK51-73
Switch Toggle ON None OFF DPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
APEM647H/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
Carling Technologies2GK01-73
Switch Toggle ON None OFF DPST Bat Toggle Quick Conn 20A 250VAC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S331F provided by its distributors.

Switch Toggle ON None OFF DPST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH, DPST, ON-NONE-OFF, NON-ILLUM,17.50MM ACTUATOR,20A,125VAC,.250" QC
Toggle Switch, DPST, On-off, Latched, 25A, 30VDC, Quick Connect Terminal, Bat Type Actuator, Panel Mount
NKK Switches Rocker Switch, DPST, On-Off, Panel Mount, 20A
SWITCH, TOGGLE, DPST, 25A, 250VAC; Switch Operation:On-Off; Contact Configuration:DPST; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage AC Nom:250V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-331F