Descriptions of Carling Technologies 2GK51-73 provided by its distributors.
Switch Toggle ON None OFF DPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
SWITCH, TOGGLE, DPST, ON-NONE-OFF, 15A, 250VAC, BAT LEVER, SOLDER LUG TERMINAL
Switch Toggle; Bat-Handle; 15A/125V AC; DPST; On-Off
Toggle Switch Unsealed Metal On-Off DPST 15 Amp 4 Terminals
Switch Toggle DPST On None Off 0.25 in.QC terminals; G Series
Toggle Switch, DPST, On-off, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Toggle Switch, SPST, 10A @ 250V, Quick Connect
Carling Technologies Rocker Switch, DPST On-Off Panel Mount 15A
Switch, Toggle, Dpst, 15A, 250V; Switch Operation:on-Off; Contact Configuration:dpst; Illumination:non Illuminated; Product Range:g Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes
2GK51-73, Carling, Heavy duty AC rated toggle switch, double pole, .250 inch tab quick connect terminals, unsealed, On-None-Off, 10A 250 VAC, 15A 125 VAC, 3/4HP 120-240 VAC. The G-Series toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. They fit the industry standard .500 diameter mounting hole.