NKK Switches FR01KR16P-S

Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 5VDC PC Pins 625Cycles Thru-Hole Tube
$ 3.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches FR01KR16P-S.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

TME

Mouser

Future Electronics

Inventory History

3 month trend:
+16.13%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2014-08-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-1825007-6
Rotary Coded Switch, Decimal, 0.4A, 20Vdc, Wire Terminal, Flush Type Actuator, Panel Mount
C&K ComponentsRTE1600N44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube
C&K ComponentsRTE1600V44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Box
Grayhill94HAB16T
DIP Switch 16 Position 0.03 Amp @ 30 Volt Flush Screwdriver
Grayhill94HBB16T
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Grayhill94HAC16T
DIP Switch 16 Flush Screwdriver 0.03 Amp 30 Volt PC Pins 10000 Cycle 2.54mm Through Hole Tube

Descriptions

Descriptions of NKK Switches FR01KR16P-S provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 5VDC PC Pins 625Cycles Thru-Hole Tube
SWITCH, DIP ROTARY, PLASTIC SHAFT, ORNG ACTUATOR, HEXADECIMAL POS,100MA,5VDC, STR PC
Rotary Coded Switch, 16 Positions, Circular, 0.1A, 5VDC, 3 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
Switch Temperature range: -40 ... 85 °C Actuation: Above Connection: THD Contact material: Au Plated Mounting: Through Hole THT Pins: 4+1 Pitch: 2.54 mm Switching type: HEX
Switch, Rotary, 1Pole, 16 Position, 0.1A, 5V; No. Of Switch Positions:16 Position; No. Of Poles:1 Pole; Angle Of Throw:-; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Product Range:Fr01 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches FR01KR16P-S

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP