C&K Components RTE1600N44

Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components RTE1600N44.

IHS

Datasheet6 pages4 years ago
Datasheet7 pages18 years ago

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-4.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-08-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsRTE1600V44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Box
C&K ComponentsRTE1600R44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
C&K ComponentsRTE1602V44
Switch DIP SP16T 16 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Bulk
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
APEMDA12T
Switch DIP OFF ON SPST 12 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
Grayhill78C12RAT
DIP Switch, SPST, raised slide, 12 position, right angle, RoHS Compliant

Descriptions

Descriptions of C&K Components RTE1600N44 provided by its distributors.

Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube
Coded Rotary Switches 16 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW
RTE Series Low Profile 16 Position Hexadecimal Through Hole Rotary DIP Switch
16-Pin Relay 20000Cycles 100mA DIP TH 7.4mm × 7.4mm × 4.25mm
SWITCH ROTARY DIP HEX 100MA 30V / Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 30VDC
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.1A, 30VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight
C&K Low Profile Hexadecimal Code 16 Position Rotary Dip. Flush with Screwdriver Slot with Std Plate No ESD Top Plate and Thru-Hole Terminations.
Rotary Coded Sw, Hex, 0.1A, 30Vdc, Th; Product Range:Rte Series; Switch Mounting:Through Hole; No. Of Switch Positions:16 Position; Switching Voltage:30Vdc; Output Code:Hexadecimal; Switching Current:100Ma; Actuator Level:Flushed Rohs Compliant: Yes |C&k Components RTE1600N44

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.