Grayhill 94HAC16T

DIP Switch 16 Flush Screwdriver 0.03 Amp 30 Volt PC Pins 10000 Cycle 2.54mm Through Hole Tube
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HAC16T.

JRH Electronics

Datasheet3 pages13 years ago

Electro Sonic

Master Electronics

element14

X-ON

Inventory History

3 month trend:
-55.61%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Grayhill94HAB16T
DIP Switch 16 Position 0.03 Amp @ 30 Volt Flush Screwdriver
Grayhill94HBB16T
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Grayhill94HBB16RAT
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsRTE1600V44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Box
C&K ComponentsRTE1600N44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube

Descriptions

Descriptions of Grayhill 94HAC16T provided by its distributors.

DIP Switch 16 Flush Screwdriver 0.03 Amp 30 Volt PC Pins 10000 Cycle 2.54mm Through Hole Tube
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Coded Rotary Switches Rotary DIP Switch Flush actuator 16Pos
94H Series 16 Position Through Hole Coded Rotary DIP Switch
16 10000Cycles 10000Cycles DIP Through hole mounting 9.91mm(Length)
Rotary DIP Switch Flush actuator w sm. arrow co
Transfer DIP Switch 16 Position Thru-Hole Mount
Rotary Coded Switch, 16 Positions, BCH Complement, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Through Hole-straight
SWITCH, ROTARY, BCD, 100mA; No. of Switc; SWITCH, ROTARY, BCD, 100mA; No. of Switch Positions:16; Actuator Style:Screwdriver Slot; Pitch Spacing:2.54mm; Contact Current DC Max:100mA; Circuitry:BCD; Contact Current Max:30mA; Leaded Process Compatible:Yes

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON