Grayhill 94HAB16T

DIP Switch 16 Position 0.03 Amp @ 30 Volt Flush Screwdriver
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HAB16T.

IHS

Datasheet3 pages13 years ago

Electro Sonic

Sager Electronics

Master Electronics

element14

Inventory History

3 month trend:
-66.76%

CAD Models

Download Grayhill 94HAB16T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Grayhill94HBB16T
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Grayhill94HAC16T
DIP Switch 16 Flush Screwdriver 0.03 Amp 30 Volt PC Pins 10000 Cycle 2.54mm Through Hole Tube
Grayhill94HBB16RAT
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsRTE1600V44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Box
C&K ComponentsRTE1600N44
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube

Descriptions

Descriptions of Grayhill 94HAB16T provided by its distributors.

DIP Switch 16 Position 0.03 Amp @ 30 Volt Flush Screwdriver
SWITCH, DIP, 0.390 IN. L X 0.350 IN. W X 0.225 IN. H, 16, ROTARY, THRU-HOLE
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Rotary Coded Switch, 94H, Through Hole, 16 Position, 30 VDC, Hexadecimal, 30 mA
Coded Rotary Switches Rotary DIP Switch Flush 10Pos
Rotary DIP Switch Flush actuator w sm. arrow st
SWITCH ROTARY DIP HEX 100MA 50V / Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 50VDC
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-straight
SWITCH, ROTARY DIP, 16 POSITION; Product Range: 94H Series; Switch Mounting: Through Hole; No. of Switch Positions: 16 Position; Switching Voltage: 30VDC; Output Code: Hexadecimal; Switching Current: 30mA; Switch Construction:

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 94HAB16T.